RS PRO 12mm Bore Plain Bearing, 18 mm OD, 50 N
- RS Stock No.:
- 528-061
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
$21.93
(exc. GST)
$24.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.93 | $7.31 |
*price indicative
- RS Stock No.:
- 528-061
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Flanged | |
| Outside Diameter | 18mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Flanged | ||
Outside Diameter 18mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for smooth and efficient operation in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and reliability. Ideal for use in machinery where low friction and high load capacity are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 12.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 18.04 mm: Compatible with a wide range of housings.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 12.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 18.04 mm: Compatible with a wide range of housings.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Complies with ISO 2795:1991: Ensures quality and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12 mm Bore Plain Bearing 50 N
- RS PRO 12 mm Bore Plain Bearing 50 N
- RS PRO 12 mm Bore Plain Bearing 50 N
- Igus JSM-1218-20 12 mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1218-20 12 mm Bore Plain Bearing, 18 mm OD
- Igus JFM-1218-20 12 mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1218-20 12 mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1218-17 12 mm Bore Plain Bearing, 18 mm OD










