- RS Stock No.:
- 823-9708
- Mfr. Part No.:
- 1162960000
- Brand:
- Weidmüller
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.62
(exc. GST)
$27.08
(inc. GST)
Units | Per unit |
1 + | $24.62 |
- RS Stock No.:
- 823-9708
- Mfr. Part No.:
- 1162960000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WMF Fuse Terminal Blocks
Multi-functional terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.
Features and Benefits
Combined functionality in a single solution
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | W |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | Yes |
Voltage Rating | 250 V |
Current Rating | 6.3A |
Pitch | 5.08mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Fused Spurs
- Weidmuller W Series Black Fused DIN Rail Terminal Single-Level,...
- Weidmuller W Series Black Fused DIN Rail Terminal Screw Termination
- Weidmüller W Series Black Fused DIN Rail Terminal Single-Level Fused
- Weidmüller W Series Black Fused DIN Rail Terminal Double-Level Fused
- Weidmuller W Series Black Fused DIN Rail Terminal Double-Level Fused
- Weidmuller W Series Black Feed Through Terminal Block Screw Termination
- Weidmuller W Series Black Feed Through Terminal Block...