SKF 62209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 207-6628
- Mfr. Part No.:
- 62209-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$159.76
(exc. GST)
$175.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.76 |
*price indicative
- RS Stock No.:
- 207-6628
- Mfr. Part No.:
- 62209-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 33.2kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 62209-2RS1 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 33.2kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 62209-2RS1 | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 62209-2RS1 Series Ball Bearing, 85mm Outside Diameter, 45mm Inside Diameter - 62209-2RS1
This ball bearing is a sealed, single-row deep-groove ball bearing designed for rotational support in machinery requiring sealed protection and a cylindrical bore. It uses steel components and a sheet-metal cage to provide guided motion with internal clearance suited to controlled radial play, and is intended for applications where sealed operation and medium-high rotational speeds are required.
Features and Benefits:
• Sealed design prevents ingress and reduces maintenance
• Sheet-metal cage enables compact, Durable component retention
• CN internal clearance allows predictable radial play under load
• Dynamic capacity of 33.2 kN supports sustained operational loads
• Limiting speed of 5,000 r/min enables higher-speed service
• Sheet-metal cage enables compact, Durable component retention
• CN internal clearance allows predictable radial play under load
• Dynamic capacity of 33.2 kN supports sustained operational loads
• Limiting speed of 5,000 r/min enables higher-speed service
Applications
• Suitable for electric motor spindles requiring sealed bearings
• Used with gearbox shafts needing predictable radial clearance
• Ideal for conveyor rollers exposed to contaminant ingress
• Can be used for pump shafts operating at medium-high speed
• Suitable for industrial fans demanding sealed rotational support
• Used with gearbox shafts needing predictable radial clearance
• Ideal for conveyor rollers exposed to contaminant ingress
• Can be used for pump shafts operating at medium-high speed
• Suitable for industrial fans demanding sealed rotational support
What material construction affects wear characteristics?
Rolling elements and rings are manufactured from steel, which offers standardised hardness and wear resistance suited to bearing duty.
How does the cage material influence thermal behaviour?
The sheet-metal cage provides low mass and good temperature tolerance for typical industrial operating ranges.
What does the sealed end type mean for lubrication needs?
Sealed ends retain lubricant within the bearing, reducing the frequency of re-lubrication interventions.
How does the bore form affect shaft compatibility?
The cylindrical bore requires a compatible shaft journal for correct fitment and offers straightforward mounting with standard sleeve or press fits.
Related links
- SKF 6209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF W 6209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C3GJN 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 53309 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
