RS PRO 25mm Bore Plain Bearing, 30 mm OD, 50 N

Subtotal (1 unit)*

$20.21

(exc. GST)

$22.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.21

*price indicative

RS Stock No.:
558-466
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

25mm

Outside Diameter

30mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 25.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient load management. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its primary benefit is providing smooth rotational or linear movement with minimal friction.

Features and Benefits


Sintered Bronze Material: Ensures high durability and resistance to wear.
Flanged Design: Provides additional support and ease of installation.
Bore Size of 25.02 mm: Suitable for specific shaft dimensions.
Outside Diameter of 30.05 mm: Fits standard housing dimensions.
Width of 20 mm: Compact size for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads.
Static Load Rating of 50 N/mm²: Supports high static loads effectively.

Applications


Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment

Additional Information


Key Standards: ISO 2795:1991
This plain bearing is Ideal for use in environments where reliability and performance are critical, adhering to international quality standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy