SKF Bearing Insert 90 mm ID 118 mm OD FYJ 510
- RS Stock No.:
- 461-156
- Mfr. Part No.:
- FYJ 510
- Brand:
- SKF
Subtotal (1 unit)*
$140.63
(exc. GST)
$154.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.63 |
*price indicative
- RS Stock No.:
- 461-156
- Mfr. Part No.:
- FYJ 510
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 90mm | |
| Outside Diameter | 118mm | |
| Material | Cast Iron | |
| Series | FYJ 510 | |
| Standards/Approvals | RoHS | |
| Overall Width | 143mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 90mm | ||
Outside Diameter 118mm | ||
Material Cast Iron | ||
Series FYJ 510 | ||
Standards/Approvals RoHS | ||
Overall Width 143mm | ||
- COO (Country of Origin):
- CN
Akshay
The SKF Square flanged housings for insert bearings are complaint with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
Related links
- SKF Bearing Insert 90 mm ID 160 mm OD YAR 218-2F
- INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 118 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 118 mm OD
- RS PRO Nitrile O-Ring O-Ring 118 mm OD
- RS PRO Nitrile O-Ring O-Ring 118 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 118 mm OD
- RS PRO Nitrile O-Ring O-Ring 118 mm OD
