Subtotal (1 unit)*
$384.76
(exc. GST)
$423.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.76 |
*price indicative
- RS Stock No.:
- 594-771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 3in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 3in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 2-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Ideal for reducing friction and wear, this bearing ensures smooth operation and extended service life.
Features and Benefits
Sintered Bronze Construction: Provides high strength and wear resistance, ensuring longevity.
2-1/2 in Length: Suitable for a wide range of applications, offering versatility.
3 in Outside Diameter: Ensures compatibility with various shaft sizes.
2.49 in Shaft Diameter: Designed for precise fit and optimal performance.
2-1/2 in Length: Suitable for a wide range of applications, offering versatility.
3 in Outside Diameter: Ensures compatibility with various shaft sizes.
2.49 in Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
