INA GE80-UK-2TS 80mm Bore Spherical Bearing, 120 mm OD, 1890000 N
- RS Stock No.:
- 312-060
- Mfr. Part No.:
- GE80-UK-2TS
- Brand:
- INA
Subtotal (1 unit)*
$785.17
(exc. GST)
$863.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.17 |
*price indicative
- RS Stock No.:
- 312-060
- Mfr. Part No.:
- GE80-UK-2TS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| End Type | Sealed | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 1890000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | GE80-UK-2TS | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
End Type Sealed | ||
Material Elgoglide | ||
Static Load Rating - Radial 1890000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series GE80-UK-2TS | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features an ELGOGLIDE sliding layer, a hard chromium-coated inner ring with a curved surface, and is sealed for protection. It conforms to DIN ISO 12240-1, dimension series E, ensuring high performance and durability.
Supports axial load in 2 directions
Integrated triple lip high performance seals on both sides
Related links
- INA GE80-UK-2RS-A 80 mm Bore Plain Bearing 1890000 N
- INA GE80-DO 80 mm Bore Spherical Bearing 1940000 N
- INA GE80-SW-A 80 mm Bore Spherical Bearing 1220000 N
- INA GE80-AW-A 80 mm Bore Spherical Bearing 180 mm OD
- INA GE80-DO-2RS 80 mm Bore Plain Bearing 1940000 N
- INA GE60-AW-A 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES-2RS 80 mm Bore Spherical Bearing 120 mm OD
