INA GE60-AW-A 80mm Bore Spherical Bearing, 1940000 N, 120 mm OD
- RS Stock No.:
- 312-752
- Mfr. Part No.:
- GE60-AW-A
- Brand:
- INA
Subtotal (1 unit)*
$1,692.33
(exc. GST)
$1,861.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,692.33 |
*price indicative
- RS Stock No.:
- 312-752
- Mfr. Part No.:
- GE60-AW-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| End Type | Unsealed | |
| Material | Chrome Steel, Elgoglide | |
| Static Load Rating - Axial | 1940000N | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Series | GE60-AW | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
End Type Unsealed | ||
Material Chrome Steel, Elgoglide | ||
Static Load Rating - Axial 1940000N | ||
Standards/Approvals DIN ISO 12240-3 | ||
Series GE60-AW | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Related links
- INA GE80-DO 80 mm Bore Spherical Bearing 1940000 N
- INA GE80-AW-A 80 mm Bore Spherical Bearing 180 mm OD
- INA GE60-HO-2RS 60 mm Bore Spherical Bearing 1140000 N
- INA GE60-FW-2RS-A 60 mm Bore Spherical Bearing 1470000 N
- INA GE60-SW-A 60 mm Bore Spherical Bearing 805000 N
- INA GE30-AW-A 30 mm Bore Spherical Bearing 75 mm OD
- INA GE70-AW-A 70 mm Bore Spherical Bearing 160 mm OD
- INA GE17-AW-A 17 mm Bore Spherical Bearing 47 mm OD
