INA GE80-AW-A 80mm Bore Spherical Bearing, 5180000 N, 180 mm OD
- RS Stock No.:
- 312-059
- Mfr. Part No.:
- GE80-AW-A
- Brand:
- INA
Subtotal (1 unit)*
$3,991.51
(exc. GST)
$4,390.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,991.51 |
*price indicative
- RS Stock No.:
- 312-059
- Mfr. Part No.:
- GE80-AW-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 180mm | |
| End Type | Unsealed | |
| Material | Chrome Steel, Elgoglide | |
| Static Load Rating - Axial | 5180000N | |
| Series | GE80-AW | |
| Width | 50mm | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 180mm | ||
End Type Unsealed | ||
Material Chrome Steel, Elgoglide | ||
Static Load Rating - Axial 5180000N | ||
Series GE80-AW | ||
Width 50mm | ||
Standards/Approvals DIN ISO 12240-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Related links
- INA GE60-AW-A 80 mm Bore Spherical Bearing 120 mm OD
- INA GE80-UK-2TS 80 mm Bore Spherical Bearing 1890000 N
- INA GE80-SW-A 80 mm Bore Spherical Bearing 1220000 N
- INA GE80-DO 80 mm Bore Spherical Bearing 1940000 N
- INA GE70-AW-A 70 mm Bore Spherical Bearing 160 mm OD
- INA GE30-AW-A 30 mm Bore Spherical Bearing 75 mm OD
- INA GE17-AW-A 17 mm Bore Spherical Bearing 47 mm OD
- INA GE50-AW-A 50 mm Bore Spherical Bearing 130 mm OD
