INA GE80-UK-2RS-A 80mm Bore Plain Bearing, 120 mm OD, 1890000 N
- RS Stock No.:
- 260-0304
- Mfr. Part No.:
- GE80-UK-2RS-A
- Brand:
- INA
Subtotal (1 unit)*
$844.96
(exc. GST)
$929.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $844.96 |
*price indicative
- RS Stock No.:
- 260-0304
- Mfr. Part No.:
- GE80-UK-2RS-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Static Load Rating - Radial | 1890000N | |
| Material | Elgoglide | |
| Series | GE80-UK-2RS | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Static Load Rating - Radial 1890000N | ||
Material Elgoglide | ||
Series GE80-UK-2RS | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler GE Series Plain Bearing, Bore size 80mm, 120mm Outside Diameter - GE80-UK-2RS-A
This plain bearing is a spherical radial plain bearing designed for heavy-duty applications. This model features an 80mm bore size and a 120mm outside diameter, making it ideal for various industrial uses. Engineered with a maintenance-free ELGOGLIDE sliding layer, it ensures effective operation while reducing the need for regular upkeep.
Features & Benefits
• Maintenance-free operation reduces downtime and maintenance costs
• Sealed with a 2RS lip on both sides for increased durability
• High static radial load rating of 1,890,000 N for robust performance
• Lightweight design at approximately 2.26kg enhances usability
• Capable of withstanding operating temperatures from -30°C to 130°C
• Excellent resilience to static and dynamic angular errors for reliability
Applications
• Incorporated within electrical equipment for reliable performance
• Suitable for heavy industrial demanding sturdy components
What maintenance procedures should I anticipate for this bearing?
This bearing is designed to be maintenance-free, meaning regular inspections and lubrication are not necessary, reducing overall maintenance burdens.
What are the implications of the high static load rating on performance?
A static radial load rating of 1,890,000 N indicates superior capacity for enduring steady loads, making it suitable for heavy machinery and applications where maximum strength is crucial.
How does the sealing design improve this bearing's performance?
The dual lip seal ensures protection against contaminants, enhancing longevity and reliability in challenging environments where exposure to dust or moisture may occur.
Related links
- INA GE80-UK-2TS 80 mm Bore Spherical Bearing 1890000 N
- INA GE80-DO-2RS 80 mm Bore Plain Bearing 1940000 N
- INA GE80-DO 80 mm Bore Spherical Bearing 1940000 N
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
- INA GE50-UK-2RS-A 50 mm Bore Plain Bearing 739000 N
- INA GE30-UK-2RS-A 30 mm Bore Plain Bearing 275000 N
- INA GE70-UK-2RS-A 70 mm Bore Plain Bearing 1470000 N
- INA GE45-UK-2RS-A 45 mm Bore Plain Bearing 600000 N
