INA GE80-SW-A 80mm Bore Spherical Bearing, 125 mm OD, 1220000 N

Subtotal (1 unit)*

$891.12

(exc. GST)

$980.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.12

*price indicative

RS Stock No.:
310-296
Mfr. Part No.:
GE80-SW-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Spherical Bearing

Bore Diameter

80mm

Outside Diameter

125mm

End Type

Unsealed

Material

Elgoglide, Chrome Steel

Static Load Rating - Radial

1220000N

Standards/Approvals

DIN ISO 12240-2

Width

29mm

Series

GE80-SW

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA Spherical plain bearing is an angular contact, maintenance free bearing designed to meet DIN ISO 12240-2 standards. It features an inner ring with a curved surface coated with hard chromium, providing superior wear resistance and durability. The open design allows for easy installation and efficient operation, making it ideal for applications that require low maintenance and reliable performance in dynamic environments.

Radial load

Axial load in one direction

Lifetime lubrication and freedom from maintenance

Not sealed

Static angular error and misalignment

Dynamic angular error and misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy