INA GE80-DO-2RS 80mm Bore Plain Bearing, 120 mm OD, 1940000 N

Subtotal (1 unit)*

$470.58

(exc. GST)

$517.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.58

*price indicative

RS Stock No.:
260-0289
Mfr. Part No.:
GE80-DO-2RS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

80mm

Outside Diameter

120mm

Material

Steel

Static Load Rating - Radial

1940000N

Width

55mm

Standards/Approvals

DIN ISO 12240-1

Series

GE80-DO-2RS

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Plain Bearing, 80mm Bore size, 120mm Outside Diameter - GE80-DO-2RS


This plain bearing offers a robust solution for applications requiring high performance and durability. With an 80mm bore size and a 120mm outside diameter, it is engineered for significant load capacities. This bearing falls under the category of radial spherical plain bearings, designed to handle demanding operational conditions, ensuring efficiency and longevity.

Features & Benefits


• Designed for high load ratings of up to 1,940,000N

• Durable steel/steel sliding contact surface enhances longevity

• Maintenance requirement optimised for extended performance

• Wide operational temperature range from -30 °C to 130 °C

• Built to DIN ISO 12240-1 standards for reliable compatibility

• Sealed design protects against contaminants and prolongs service life

Applications


• Utilised in industrial equipment for heavy-duty

• Suitable for automation systems requiring high precision movements

• Employed where reliable radial load bearings are essential

• Ideal for mechanical engineering configurations demanding robustness

What are the weight and radial clearance specific to this bearing?


The weight of the bearing is 2.25 kg, and the radial clearance ranges between 0.072mm and 0.142mm, ensuring a precise fit that accommodates operational needs.

Can this bearing be used in environments with extreme temperatures?


Yes, it operates effectively within a temperature range of -30 °C to 130 °C, making it suitable for various industrial environments.

What load ratings should I consider when selecting a bearing for my project?


It's crucial to evaluate the basic dynamic load rating of 504,000N and the static load rating of 1,940,000N to ensure the chosen bearing meets the application's specific demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy