Eaton, Panel Mount Orange Pilot Indicator, RMQ-Titan, 22.5 mm Cutout, 250V, IP69K, IP66, Round
- RS Stock No.:
- 272-0589
- Mfr. Part No.:
- 164377 M22-LCH-A
- Brand:
- Eaton
Subtotal (1 unit)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.79 |
*price indicative
- RS Stock No.:
- 272-0589
- Mfr. Part No.:
- 164377 M22-LCH-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 250V | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | Pilot | |
| Series | RMQ-Titan | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 250V | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22.5mm | ||
Lamp Type Pilot | ||
Series RMQ-Titan | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66 | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has extended and conical design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and green lens colour.
Pollution degree 3
Round construction type lens
Note
Eaton formerly known as Moeller
Related links
- Eaton 22.5 mm Cutout IP67 250V
- Eaton Panel Mount Orange Pilot Indicator IP69K IP66 250V
- Eaton Panel Mount Red LED Indicator IP67 IP66 250V
- Eaton 22.5 mm Cutout IP66 250V
- Eaton 22.5 mm Cutout IP66 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
