Eaton, Panel Mount Orange Pilot Indicator, Moeller, 30 mm Cutout, 250V, IP69K, IP67, IP66, Round
- RS Stock No.:
- 272-1315
- Mfr. Part No.:
- 183286 M30C-FL-A
- Brand:
- Eaton
Subtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.76 |
*price indicative
- RS Stock No.:
- 272-1315
- Mfr. Part No.:
- 183286 M30C-FL-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30mm | |
| Series | Moeller | |
| Lamp Type | Pilot | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67, IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30mm | ||
Series Moeller | ||
Lamp Type Pilot | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67, IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flat design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and metal bezel material.
Pollution degree 3
Round construction type lens
Note
Eaton formerly known as Moeller
Related links
- Eaton Panel Mount Orange Pilot Indicator IP69K Round, 250V
- Eaton Panel Mount Red Pilot Indicator IP69K IP67 250V
- Eaton Panel Mount Yellow Pilot Indicator IP66 IP67 250V
- Eaton Panel Mount Green Pilot Indicator IP67 IP69K 250V
- Eaton Panel Mount Red LED Indicator IP67 IP66 250V
- Eaton Panel Mount Yellow LED Indicator IP66 IP69K 250V
- Eaton 22.5 mm Cutout IP66 250V
- Eaton 22.5 mm Cutout IP66 250V
