Eaton, Panel Mount Yellow LED Indicator, M22, 22.5 mm Cutout, 250V, IP69K, IP66, IP67, Round
- RS Stock No.:
- 272-2260
- Mfr. Part No.:
- 216917 M22-LCH-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.79 |
*price indicative
- RS Stock No.:
- 272-2260
- Mfr. Part No.:
- 216917 M22-LCH-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66, IP67 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-5, UL 508, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series M22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66, IP67 | ||
Pilot Light Shape Round | ||
Standards/Approvals VDE 0660, IEC/EN 60947-5, UL 508, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flush design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and yellow lens colour.
Pollution degree 3
Round construction type lens
Related links
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Orange Pilot Indicator IP69K Round, 250V
- Eaton Panel Mount Red LED Indicator IP67 IP66 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton 22.5 mm Cutout IP66 250V
