Eaton, Panel Mount Red LED Indicator, Moeller, 22.5 mm Cutout, 250V, IP67, IP69K, IP66, Round
- RS Stock No.:
- 272-2258
- Mfr. Part No.:
- 216915 M22-LCH-R
- Brand:
- Eaton
Subtotal (1 unit)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.79 |
*price indicative
- RS Stock No.:
- 272-2258
- Mfr. Part No.:
- 216915 M22-LCH-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | Moeller | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K, IP66 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CSA CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CE IEC/EN 60947-5, UL 508, VDE 0660, IEC/EN 60947, UL CSA File No.:012528 | |
| Hazardous Area Certification | No | |
| Bezel Material | Other | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series Moeller | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K, IP66 | ||
Pilot Light Shape Round | ||
Standards/Approvals CSA CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CE IEC/EN 60947-5, UL 508, VDE 0660, IEC/EN 60947, UL CSA File No.:012528 | ||
Hazardous Area Certification No | ||
Bezel Material Other | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has extended and conical design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and red lens colour.
Pollution degree 3
Round construction type lens
Note
Eaton formerly known as Moeller
Related links
- Eaton Panel Mount Blue LED Indicator IP69K IP67 250V
- Eaton Panel Mount Orange Pilot Indicator IP69K IP66 250V
- Eaton Panel Mount Orange Pilot Indicator IP69K Round, 250V
- Eaton Panel Mount Red Pilot Indicator IP69K IP67 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton Panel Mount White LED Indicator IP67 Round
- Eaton Panel Mount Green Pilot Indicator IP67 IP69K 250V
- Eaton Panel Mount Yellow Pilot Indicator IP66 IP67 250V
