Eaton, Panel Mount Yellow LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, IP65, Dome
- RS Stock No.:
- 248-428
- Mfr. Part No.:
- 090285 Q25LH-GE/WB
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-428
- Mfr. Part No.:
- 090285 Q25LH-GE/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Panel Mount | |
| Pilot Light Colour | Yellow | |
| Lamp Type | LED | |
| Product Type | Indicator | |
| Series | RMQ16 | |
| Cutout Diameter | 16 mm | |
| Voltage | 24 V | |
| IP Rating | IP65, IP65 | |
| Pilot Light Shape | Dome | |
| Bezel Material | Plastic | |
| Current Rating | 0 pA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CSA 46552 UL NKCR CE CSA Class No.:3211-03 IEC/EN 60947-5 UL E29184 CSA-C22.2 No. 14-05 IEC/EN 60947 CSA UL 508 | |
| Terminal Type | Blade Terminal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Panel Mount | ||
Pilot Light Colour Yellow | ||
Lamp Type LED | ||
Product Type Indicator | ||
Series RMQ16 | ||
Cutout Diameter 16 mm | ||
Voltage 24 V | ||
IP Rating IP65, IP65 | ||
Pilot Light Shape Dome | ||
Bezel Material Plastic | ||
Current Rating 0 pA | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CSA 46552 UL NKCR CE CSA Class No.:3211-03 IEC/EN 60947-5 UL E29184 CSA-C22.2 No. 14-05 IEC/EN 60947 CSA UL 508 | ||
Terminal Type Blade Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Indicator Light is a high-performance signalling solution designed for diverse industrial applications. Featuring a distinctive raised yellow design, this indicator integrates seamlessly into your control systems, providing clear visibility and reliable operation. Engineered to operate at 24V with a filament lamp, it ensures optimal performance in demanding environments. With a robust construction and IP65 rating for superior dust and water protection, this indicator light is built to withstand tough conditions, making it an essential addition to your operational toolkit. Its compact dimensions allow for easy integration into panels, while the thoughtful engineering ensures compliance with industry standards for safety and functionality. Whether used in a machinery interface or as part of a larger control system, this product delivers both practical functionality and a clear visual signal.
Raised yellow lens design enhances visibility in various ambient light conditions
Compact dimensions facilitate effortless integration into control panels
Robust construction ensures durability in harsh industrial environments
IP65 rating provides effective resistance against dust and water ingress
Filament lamp design guarantees consistent and reliable illumination
Operating temperature range supports use in diverse applications
Related links
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Panel Mount Clear LED Indicator IP65 24V
- Eaton Panel Mount White LED Indicator IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton 16mm Cutout Dome
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
