Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Round

Subtotal (1 unit)*

$77.21

(exc. GST)

$84.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.21

*price indicative

RS Stock No.:
230-451
Mfr. Part No.:
121645 C22-L-R-230
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

230V

Product Type

Indicator

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

VDE 0660 CSA 165628 CE IEC/EN 60947-5-1 CSA UL NKCR UL CSA Class No.:321103 UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL E29184

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Indicator Light is a robust and versatile solution designed for seamless integration into various applications. This indicator light, featuring a striking red lens, utilizes LED technology to provide clear visibility in any setting, whether it’s for indoor use in control panels or outdoor environments. Its flat design and screw connection ensure easy installation and durability, making it an ideal choice for operators seeking reliable performance. With certifications from VDE, CSA, and UL, it adheres to various safety and performance standards, assuring peace of mind for users. Operating at 230 V AC, this indicator light combines functional reliability with modern aesthetics, delivering exceptional lighting to effectively signal operations.

Utilises advanced LED technology for superior brightness and longevity

Red lens colour ensures high visibility under varying lighting conditions

Screw connection type allows for straightforward mounting and wiring

Flat design fits seamlessly into any control panel or functional environment

Durable against environmental factors, rated NEMA 4X and IP67/IP69K

Wide operational temperature range accommodates diverse applications

Compact size ensures easy integration into existing systems or new installations

Meets multiple international safety standards for added reliability

Compatible with SmartWire-DT systems for enhanced connectivity

Offers robust protection against short-circuits with a rating of 1 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy