Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 34V, Round
- RS Stock No.:
- 246-731
- Mfr. Part No.:
- 181137 C22-L-B-24-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$114.50
(exc. GST)
$125.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.50 |
*price indicative
- RS Stock No.:
- 246-731
- Mfr. Part No.:
- 181137 C22-L-B-24-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 34V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 UL CSA 165628 UL 508 UL E29184 CE CSA CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL NKCR | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 34V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 UL CSA 165628 UL 508 UL E29184 CE CSA CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL NKCR | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Indicator Light is designed to enhance visibility and performance in various applications. Featuring a sleek flat design, this robust indicator light combines functionality with modern aesthetics, catering to both industrial and commercial environments. Its blue LED lens provides clear illumination, indicating operational status with ease. Crafted with durable materials and advanced technology, the product ensures longevity and reliability. With a versatile M12A plug connection, it simplifies installation, making it an ideal choice for those seeking efficiency without compromising on quality. Whether for machine control panels or signal lighting, this indicator light stands out for its impressive features and performance.
Flat design enhances the visual appeal and integrates seamlessly into existing setups
Blue LED light provides excellent visibility while consuming minimal energy
Durable construction ensures long-term performance and resilience in various conditions
M12A plug connection facilitates quick and easy installation, saving time and effort
Compact size allows for installation in tight spaces without compromising on functionality
Robust certifications ensure compliance with international safety and quality standards
Versatile application makes it suitable for diverse industrial and commercial environments
Related links
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 24V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 24V
- Eaton Panel Mount Blue White LED Indicator Round, 24V
- Eaton Panel Mount Blue Red Yellow LED Indicator Round, 24V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 120V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 230V
- Eaton Panel Mount Green LED Indicator IP67 Round, 24V ac/dc
