Eaton, Panel Mount Red LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Dome
- RS Stock No.:
- 248-129
- Mfr. Part No.:
- 086241 Q25LH-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-129
- Mfr. Part No.:
- 086241 Q25LH-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA IEC/EN 60947 CSA-C22.2 No. 14-05 IEC/EN 60947-5 CE CSA Class No.:3211-03 UL File No.:E29184 UL Category Control No.:NKCR UL UL 508 CSA File No.:46552 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA IEC/EN 60947 CSA-C22.2 No. 14-05 IEC/EN 60947-5 CE CSA Class No.:3211-03 UL File No.:E29184 UL Category Control No.:NKCR UL UL 508 CSA File No.:46552 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 indicator light is specially designed for versatility in various applications. With a striking raised red lens, this product not only enhances visibility but also adds a modern touch to your displays. Engineered to comply with stringent global standards, it guarantees superior performance and reliability. The compact dimensions make it ideal for installation in tight spaces while providing a robust solution for indicating operational status. The integration of advanced materials ensures durability, making it suitable for varied environmental conditions. Moreover, with the assurance of excellent protection against dust and moisture, this indicator light stands out as a safe and efficient choice for both commercial and industrial settings.
Features a raised red design for enhanced visibility in various conditions
Complies with multiple international certification standards for safety assurance
Compact form factor allows for seamless integration into tight spaces
Durable materials make it reliable for long-term use in challenging environments
IP65 rating ensures excellent protection against dust and moisture ingress
Suitable for diverse applications, making it a versatile component in your systems
Related links
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Clear LED Indicator IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Panel Mount White LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton 16mm Cutout Square
