Eaton, Panel Mount White LED Indicator, C30, 30 mm Cutout, 24V, Round
- RS Stock No.:
- 239-940
- Mfr. Part No.:
- 185957 C30C-FL-W-24-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$139.12
(exc. GST)
$153.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.12 |
*price indicative
- RS Stock No.:
- 239-940
- Mfr. Part No.:
- 185957 C30C-FL-W-24-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | C30 | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour White | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series C30 | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 indicator light is designed for efficiency and functionality in various applications. Featuring a sleek flat design, it comes equipped with a durable cable that is non-terminated at one end, allowing for easy integration into existing systems. The indicator light utilises a white LED to provide bright, clear signalling, while its robust construction ensures longevity even in demanding environments. With a lens that radiates a bright white light and an IP rating to safeguard against environmental factors, this indicator light is ideal for tasks requiring reliable visibility. Built to withstand varying temperatures and conditions, it guarantees consistent performance, making it an essential component for enhanced operational safety and effectiveness.
Designed with a flat lens for maximum visibility
Utilises energy-efficient LED technology for durability
Features a non-terminated cable, allowing for flexible installation
Constructed with high-quality materials to ensure longevity
Rated for varying ambient temperatures for versatile use
Easy integration with existing systems for convenience
Boasts an IP rating for protection against elements
Offers mechanical shock resistance, ideal for industrial applications
Related links
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Yellow LED Indicator Dome, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
