Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 24V, Dome
- RS Stock No.:
- 246-404
- Mfr. Part No.:
- 185142 C22-L-W-24-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$111.13
(exc. GST)
$122.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.13 |
*price indicative
- RS Stock No.:
- 246-404
- Mfr. Part No.:
- 185142 C22-L-W-24-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | IEC/EN 60947-5-1 UL VDE 0660 CE CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
Pilot Light Shape Dome | ||
Standards/Approvals IEC/EN 60947-5-1 UL VDE 0660 CE CSA | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 indicator light combines functionality with modern design, perfect for a variety of applications. With a sophisticated flat lens and sleek black cable design, it enhances visual notifications in both commercial and industrial settings. Engineered for reliability, the indicator light operates efficiently at 24 V AC/DC and ensures peak performance under diverse conditions. Ideal for environments requiring a robust signalling solution, its white LED offers optimal visibility and an extensive operational temperature range, making it a versatile choice. Equipped with top-tier certifications, including IEC/EN 60947-5-1, it adheres to strict safety and quality standards, ensuring peace of mind for users. The combination of aesthetic appeal and technological excellence makes this series C22 indicator light an indispensable addition to your operational toolkit.
Flat design optimises space and enhances aesthetics
White LED provides bright and clear signalling
Operates efficiently across a wide voltage range for diverse applications
Durable construction ensures long-term reliability in various environments
Certified with European standards for safety and performance
Environmental resistance promotes longevity in demanding conditions
Easy installation supports flexibility for multiple mounting positions
Related links
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Green LED Indicator Dome, 24V
- Eaton Panel Mount White LED Indicator IP67 Dome, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator IP69K Dome, 230V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 24V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
