Eaton, Panel Mount Yellow LED Indicator, C30, 30 mm Cutout, 24V, Dome
- RS Stock No.:
- 240-707
- Mfr. Part No.:
- 185956 C30C-FL-Y-24-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$139.12
(exc. GST)
$153.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.12 |
*price indicative
- RS Stock No.:
- 240-707
- Mfr. Part No.:
- 185956 C30C-FL-Y-24-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 30mm | |
| Series | C30 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 30mm | ||
Series C30 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C30 Indicator light seamlessly combines functionality with modern design. Featuring a sleek flat lens, this indicator light not only draws attention with its vibrant yellow lens and white LED illumination but also integrates effortlessly into a variety of applications. Built for versatility, it supports both AC and DC voltage, making it a reliable choice for numerous operational environments. With its robust construction, it promises longevity and durability, ensuring that performance remains uncompromised even under demanding conditions. This product caters to the needs of professionals seeking a dependable solution, complemented by easy installation instructions and comprehensive installation videos that facilitate the deployment process. Elevate your system's signalling capabilities with this advanced indicator light that exemplifies safety, efficiency, and aesthetic appeal.
Innovative flat design enhances visibility in various installations
Vibrant yellow lens provides clear indication in any setting
Versatile for both AC and DC applications, offering flexibility
Durable construction ensures longevity even in harsh environments
Lightweight design simplifies installation without compromising strength
Includes installation instructions and videos for effortless setup
Low power consumption maximizes energy efficiency
Robust certifications confirm compliance with safety standards
Compatible with a range of existing electrical systems
Related links
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Yellow LED Indicator IP66 IP69K 250V
- Eaton Panel Mount Yellow Pilot Indicator IP66 IP67 250V
