Eaton, Panel Mount Green LED Indicator, C30, 30 mm Cutout, 24V, Round

Subtotal (1 unit)*

$139.12

(exc. GST)

$153.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.12

*price indicative

RS Stock No.:
239-939
Mfr. Part No.:
185954 C30C-FL-G-24-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

24V

Product Type

Indicator

Pilot Light Colour

Green

Cutout Diameter

30mm

Lamp Type

LED

Series

C30

Mount Type

Panel Mount

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton indicator light from Eaton exemplifies precision and reliability tailored for modern industrial applications. Constructed with a sleek flat design, it offers a robust performance suitable for diverse environments, ensuring optimal visibility and functionality. The compact dimensions make it an easy fit for various installations, while its durable build is complemented by features such as a green lens and LED light for enhanced clarity. With a cable length of 1 metre and a non-terminated end, it provides flexibility in connection options, making it an ideal choice for both new projects and retrofits. This product not only meets rigorous standards for protection but also excels in aesthetic appeal, ensuring it integrates seamlessly into any machinery or control system.

Flat design enhances installation versatility

Green LED light offers excellent visibility

Robust construction ensures longevity in demanding environments

Temperature resilience from -25 °C to 70 °C supports diverse applications

Cable length and connection options provide installation flexibility

Compact size complements various design configurations

High shock resistance safeguards performance in dynamic conditions

IP66, IP67, and IP69K ratings assure protection against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy