Eaton, Panel Mount Red LED Indicator, C30, 30 mm Cutout, 24V, Round
- RS Stock No.:
- 240-705
- Mfr. Part No.:
- 185953 C30C-FL-R-24-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$139.12
(exc. GST)
$153.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.12 |
*price indicative
- RS Stock No.:
- 240-705
- Mfr. Part No.:
- 185953 C30C-FL-R-24-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | C30 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series C30 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Indicator Light is designed for versatile illumination in diverse applications. This flat-shaped indicator light seamlessly integrates into various environments, providing clear visibility and reliable performance. With a lens crafted from high-quality materials, it emits a vibrant red glow, ensuring operational status is easily discernible. This product is engineered with a focus on durability and functionality, featuring a non-terminated end and designed for easy installation. Its robust construction withstands demanding conditions while maintaining optimal performance, making it an ideal choice for professionals seeking both quality and efficiency in their signalling solutions.
Flat design enhances aesthetic integration in control panels
Robust construction ensures long-lasting durability under heavy use
Red LED light provides bright and clear signalling
Adaptable mounting positions support various operational needs
Compatible with multiple voltage types for increased versatility
Cable material designed for flexibility and resistance to wear
IEC/EN certifications indicate adherence to stringent safety standards
Compact dimensions allow for installation in space-constrained areas
Easy connection facilitates quick setup, saving time on installation
Related links
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Yellow LED Indicator Dome, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator Round, 24V
