Eaton, Panel Mount Blue LED Indicator, C30, 30 mm Cutout, 24V, Round
- RS Stock No.:
- 246-575
- Mfr. Part No.:
- 185955 C30C-FL-B-24-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$139.12
(exc. GST)
$153.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.12 |
*price indicative
- RS Stock No.:
- 246-575
- Mfr. Part No.:
- 185955 C30C-FL-B-24-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Series | C30 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Series C30 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Indicator light offers a reliable signalling solution tailored for various applications. Featuring a flat design and a vibrant blue lens, it serves as an ideal visual cue for operational status. The robust construction includes a durable metal bezel and a 1m cable with a non-terminated end, ensuring easy installation. With an operational voltage of 24 V AC/DC, this indicator light is designed to withstand diverse environmental conditions, making it perfect for both industrial and commercial settings. Additionally, its impressive shock resistance and climatic proofing ensure optimal performance, even in challenging environments. Elevate your equipment with the functionality and efficiency of this versatile device, perfectly suited for modern operational needs.
Flat design enhances visibility and fits seamlessly into control panels
Blue lens provides clear indication for various operational statuses
Durable metal bezel guarantees longevity and robust protection
Easy installation due to a flexible 1m cable with a non-terminated end
Designed to operate effectively under a wide range of ambient temperatures
Shock-resistant construction ensures durability during mechanical impacts
Rated for both AC and DC applications, providing versatility in usage
Meets industry standards for electrical safety and performance
Related links
- Eaton Panel Mount Green LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Yellow LED Indicator Dome, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Blue White LED Indicator Round, 24V
