Eaton, Panel Mount White LED Indicator, C30, 30 mm Cutout, 24V, Round

Subtotal (1 unit)*

$145.26

(exc. GST)

$159.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.26

*price indicative

RS Stock No.:
246-424
Mfr. Part No.:
186015 C30C-FL-W-24-P5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

White

Cutout Diameter

30mm

Series

C30

Lamp Type

LED

Mount Type

Panel Mount

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

VDE 0660 IEC/EN 60947-5-1

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 indicator light offers a sophisticated solution for your signalling needs. Engineered with precision, it combines an elegant flat design with robust functionality, making it ideal for various applications. The 24 V AC/DC LED light emits a bright white glow, ensuring clear visibility even in low-light conditions. With its durable construction, including a chrome bezel and rated pollution degree of 3, this product is built to withstand challenging environments. The innovative design features a compact M12A plug, enabling easy connection while maintaining a neat installation. Ensuring maximum durability and reliability, this indicator light stands out in both performance and style, making it a perfect addition to any system requiring dependable signalling capabilities.

Compact design suitable for diverse applications

Bright white LED light provides superior visibility

Durable construction ensures longevity and performance

Easy installation with a M12A plug connection

Chrome bezel adds a touch of elegance to functionality

Rated for damp heat, enhancing suitability in various environments

Robust short-circuit protection rating assures operational safety

Versatile mounting position adapts to different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy