Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 24V, Round

Subtotal (1 unit)*

$105.58

(exc. GST)

$116.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.58

*price indicative

RS Stock No.:
244-532
Mfr. Part No.:
185139 C22-L-B-24-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

UL IEC/EN 60947-5-1 CE VDE 0660 CSA

Bezel Material

Plastic

COO (Country of Origin):
DE
The Eaton Moeller series C22 Indicator Light is a robust and versatile solution designed for both aesthetic appeal and functional performance. Engineered with a blue lens and LED technology, it delivers bright illumination while ensuring energy efficiency. Suitable for a variety of applications, its flat cable design and non-terminated end allow for seamless integration into existing setups. With a striking yet subtle presence, the C22 Indicator Light is perfect for signalling and status indication in diverse environments. The innovative design balances sophistication and durability, making it ideal for commercial and industrial use. Whether you’re upgrading a system or launching a new project, this indicator light stands out as a reliable choice for effective visual communication.

LED technology ensures low energy consumption

Flat cable design simplifies installation and connection

IP rating offers protection against dust and moisture

Diverse operating temperature range accommodates various environments

Multi-colour options enhance visual signalling capabilities

Lightweight construction allows for easy handling and installation

Shock-resistant design ensures long-term durability

Conformance to multiple certifications guarantees quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy