Eaton, Panel Mount Green LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-067
Mfr. Part No.:
090312 Q25LH-GN/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

Green

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton RMQ16 series indicator light from Eaton is engineered for superior visibility and performance, making it an ideal choice for diverse industrial applications. Featuring a vibrant green filament lamp and a sleek conical design, this raised indicator ensures that operational statuses are clearly communicated in any setting. The robust construction and IP65 rating allow it to withstand harsh conditions, while its versatile mounting options ensure seamless integration within various panels. Designed with attention to detail, the product meets stringent international standards for safety and reliability, delivering peace of mind for users.

Designed for effective visual indication in a variety of environments
Robust IP65 rating ensures protection against dust and water ingress
Cyclic and constant damp heat resistance according to IEC standards
Compatible with a wide range of installation requirements
Highly resistant to mechanical impacts and thermal stresses
Features a black bezel that complements modern industrial aesthetics
Efficient heat dissipation design prevents overheating during operation
Equipped with a lens made from durable, UV-resistant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy