Eaton, Panel Mount Red LED Push Button Switch, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome

Subtotal (1 unit)*

$101.48

(exc. GST)

$111.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.48

*price indicative

RS Stock No.:
230-457
Mfr. Part No.:
121699 C22S-DRL-XR-K01-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Voltage

24V

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

UL E29184 CSA Class No.:321103 CSA 165628 UL 508 UL NKCR UL CSA-C22.2 No. 14-05 and 94-M91 VDE 0660 CSA IEC/EN 60947-5-1 CE

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator is designed to provide reliable operation in various environments. Featuring a flat design and a striking red LED, it ensures visibility and ease of use. Weighing a mere 0.02 kg, it offers compact dimensions without compromising on performance. The actuator is ideal for safety applications, thanks to its positive opening mechanism. Rated for 24 V AC/DC, it seamlessly integrates into diverse systems, making it a go-to choice for professionals. Manufactured by Eaton, this device exemplifies quality, backed by comprehensive certifications, including UL and CSA. Its robust construction meets stringent protection standards with IP67/IP69K ratings, ensuring durability even in challenging conditions. Whether used in industrial settings or automation systems, this pushbutton actuator promises effectiveness and longevity, accommodating a variety of mounting positions to suit specific needs.

Positive opening mechanism enhances safety and reliability

Compact dimensions facilitate easy installation in constrained spaces

Red LED illumination ensures high visibility in low-light conditions

Durable construction rated with IP67/IP69K guarantees longevity

Suitable for various mounting positions, offering versatile application

Lightweight design simplifies handling during installation

Meets stringent international certifications, ensuring compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy