Eaton, Panel Mount Red LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Dome
- RS Stock No.:
- 229-310
- Mfr. Part No.:
- 121695 C22S-DL-XR-K01-230
- Brand:
- Eaton
Subtotal (1 unit)*
$101.32
(exc. GST)
$111.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.32 |
*price indicative
- RS Stock No.:
- 229-310
- Mfr. Part No.:
- 121695 C22S-DL-XR-K01-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 230V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91 UL 508 UL CSA File No.:165628 IEC/EN 60947-5-1 CSA Class No.:321103 UL Category Control No.:NKCR VDE 0660 UL File No.:E29184 CSA CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 230V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91 UL 508 UL CSA File No.:165628 IEC/EN 60947-5-1 CSA Class No.:321103 UL Category Control No.:NKCR VDE 0660 UL File No.:E29184 CSA CE | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 illuminated pushbutton actuator is a versatile and reliable solution designed for various industrial applications. This flat, momentary actuator not only delivers exceptional performance with its screw connection and integrated LED functionality but also ensures safety with its positive opening contacts. Specific to 230 V AC systems, it is perfect for environments where durability and responsiveness are paramount. Its black bezel complements its design, making it suitable for both functional and aesthetic demands. With a lifespan of up to 5 million operations and robust environmental ratings, this actuator promises longevity and efficiency in any setup. The Eaton Moeller series C22 brings together cutting-edge technology and user-friendly operation, setting a new standard in control devices.
Designed for seamless integration into 230 V AC systems
Flat actuator design enhances usability in compact spaces
Integrated LED indicator provides clear visual feedback
Positive opening contacts ensure enhanced safety during operation
Long lifespan of mechanical operations minimises downtime
NEMA 4X and IP67/IP69K ratings protect against harsh conditions
Screw connection facilitates straightforward installation
Actuator colour and design blend into various environments
Related links
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Round, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 120V
