Eaton, Panel Mount Red LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Dome
- RS Stock No.:
- 230-455
- Mfr. Part No.:
- 121691 C22S-DL-XR-K01-120
- Brand:
- Eaton
Subtotal (1 unit)*
$101.32
(exc. GST)
$111.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.32 |
*price indicative
- RS Stock No.:
- 230-455
- Mfr. Part No.:
- 121691 C22S-DL-XR-K01-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Voltage | 120V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | UL 508 CSA IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL E29184 UL NKCR CE CSA 165628 VDE 0660 CSA Class No.:321103 U | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Voltage 120V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Standards/Approvals UL 508 CSA IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL E29184 UL NKCR CE CSA 165628 VDE 0660 CSA Class No.:321103 U | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 illuminated pushbutton actuator embodies precision and reliability for demanding operational environments. Designed with a flat design and a sleek black bezel, this momentary actuator provides visual cues with its striking red LED light. Built to withstand the rigours of industrial use, it accommodates a variety of applications with a robust construction and an impressive lifespan. The actuator ensures seamless integration with existing systems, offering screw connection for effortless installation. Its compact dimensions and versatile mounting position further enhance its adaptability, making it an ideal choice for user-friendly control solutions across both commercial and industrial settings.
Illuminated pushbutton actuator enhances visibility in low-light conditions
Flat design complements modern control panel aesthetics
Screw connection offers a reliable and straightforward setup
Positive opening feature ensures safe and effective operation
Capable of withstanding extreme ambient temperatures
NEMA 4X and IP67/IP69K ratings guarantee protection against dust and water ingress
Mechanical lifespan of five million operations ensures long-term durability
Robust construction fits into a variety of applications within industrial environments
Light colour signals operational status clearly to users
Related links
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Round, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount White LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP69K Round, 120V
