Eaton, Panel Mount White LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Dome
- RS Stock No.:
- 229-827
- Mfr. Part No.:
- 121694 C22S-DL-XW-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$101.32
(exc. GST)
$111.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.32 |
*price indicative
- RS Stock No.:
- 229-827
- Mfr. Part No.:
- 121694 C22S-DL-XW-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Voltage | 230V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Body Material | Plastic | |
| Standards/Approvals | CSA File No.:165628 CSA Class No.:321103 VDE 0660 UL 508 UL File No.:E29184 UL Category Control No.:NKCR CE IEC/EN 60947-5-1 CSA CSA-C22.2 No. 14-05 and 94-M91 U | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Voltage 230V | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Body Material Plastic | ||
Standards/Approvals CSA File No.:165628 CSA Class No.:321103 VDE 0660 UL 508 UL File No.:E29184 UL Category Control No.:NKCR CE IEC/EN 60947-5-1 CSA CSA-C22.2 No. 14-05 and 94-M91 U | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator, part of the moeller series, is designed to provide optimal functionality and durability for a variety of applications. Its flat design combined with a momentary operation ensures that it fits seamlessly into any control panel, offering reliability that operators can trust. Built for high-performance, the actuator features a sleek black bezel and is engineered to function at voltage levels suitable for demanding environments. Specifically tailored for ease of use, this actuator supports screw connections, enhancing installation flexibility and providing a secure interface. The actuator is not only a practical addition to any setup but also enhances user experience with its bright white LED indicator, making it easily visible even in low-light conditions.
Designed for easy installation with a screw connection mechanism
Showcases a sleek, flat design that integrates well with various control systems
Equipped with a bright white LED, ensuring visibility in various environments
Constructed for mechanical longevity, rated for five million operations
Operates effectively within a wide ambient temperature range
Offers a degree of protection that safeguards against environmental factors
Allows for different mounting positions to suit any application need
Compatible with standard industry electrical connections
An essential component for reliable safety systems in industrial settings
- RS Stock No. 0229833
- Mfr. Part No. 121706 C22S-DRL-XW-K10-230
Each
$118.08
- RS Stock No. 0230544
- Mfr. Part No. 121696 C22S-DL-XG-K10-230
Each
$101.32
- RS Stock No. 0230460
- Mfr. Part No. 121708 C22S-DRL-XG-K10-230
Each
$118.08
- RS Stock No. 0229314
- Mfr. Part No. 121709 C22S-DRL-XB-K10-230
Each
$118.08
Related links
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP69K Round, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V












