Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome
- RS Stock No.:
- 229-819
- Mfr. Part No.:
- 121634 C22-L-XB-24
- Brand:
- Eaton
Subtotal (1 unit)*
$55.43
(exc. GST)
$60.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.43 |
*price indicative
- RS Stock No.:
- 229-819
- Mfr. Part No.:
- 121634 C22-L-XB-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA File No.:165628 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR UL 508 VDE 0660 CSA Class No.:321103 CE UL IEC/EN 60947-5-1 UL File No.:E29184 CS | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA File No.:165628 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR UL 508 VDE 0660 CSA Class No.:321103 CE UL IEC/EN 60947-5-1 UL File No.:E29184 CS | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator Light is engineered to deliver reliable performance and visual feedback in various applications. With its flat design and robust screw connection, it provides easy installation and maintenance. The eye-catching blue LED lens is designed without a hood, ensuring maximum visibility while seamlessly fitting into any control panel. With impressive environmental resistance, including NEMA ratings, this indicator can withstand tough conditions, making it an ideal choice for industrial settings. Combining functionality with a sleek aesthetic, this indicator light is perfect for those seeking quality and durability in their signalling devices.
LED technology offers energy-efficient illumination
Flat design enhances integration into compact spaces
Screw connection simplifies wiring for quick installation
NEMA 4X and IP67/IP69K ratings ensure robustness against dust and water
Operating temperature range accommodates diverse environmental conditions
Damp heat resistance makes it suitable for various climates
Multiple mounting positions provide installation flexibility
Versatile lens type options cater to different visibility needs
Rated insulation voltage allows compatibility with various systems
Compact dimensions enable use in space-constrained applications
- RS Stock No. 0230531
- Mfr. Part No. 121630 C22-L-B-24
Each
$60.49
- RS Stock No. 0230142
- Mfr. Part No. 121626 C22-L-W-24
Each
$60.49
- RS Stock No. 0230530
- Mfr. Part No. 121627 C22-L-R-24
Each
$60.49
- RS Stock No. 0230154
- Mfr. Part No. 121689 C22S-DL-XB-K10-24
Each
$84.44
Related links
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount White LED Indicator IP67 Dome, 24V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 24V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 24V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 24V












