Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 24V, Round

Subtotal (1 unit)*

$109.04

(exc. GST)

$119.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.04

*price indicative

RS Stock No.:
246-403
Mfr. Part No.:
185119 C22-L-B-24-P1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

Pilot Light Shape

Round

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660 UL CSA CE

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Indicator Light is designed to provide a reliable visual indication in various operational environments. Featuring a distinctive blue LED lens, it ensures high visibility, whether in bright or dim settings. The compact flat design integrates seamlessly into control panels, while the robust M12A plug facilitates quick connections, making installation straightforward and efficient. With a durable construction that meets stringent IEC and VDE standards, this indicator light excels in both functionality and safety, delivering peace of mind for operators. Its exceptional environmental resistance allows it to function optimally within a wide range of temperatures, confirming the product’s suitability for demanding applications. Illuminate your operations with this essential addition to your signalling devices.

The LED technology guarantees long-lasting performance and reduced energy consumption

Designed for straightforward connection with a versatile M12A plug

Built to operate under extreme temperatures from -30 °C to 70 °C

IP-rated protection ensures reliability in various environmental conditions

Compact size allows for easy integration into various installations

The shock-resistant design withstands mechanical impacts, enhancing durability

Compliant with international certifications, ensuring safety and reliability

Available in vibrant blue, providing clear visual indication for better operation control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy