Eaton, Panel Mount Blue LED Indicator, C22, 22 mm Cutout, 24 V ac, 24V dc, IP67, IP69K, Round

Subtotal (1 unit)*

$147.66

(exc. GST)

$162.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.66

*price indicative

RS Stock No.:
123-6387
Mfr. Part No.:
181619 C22-L-B-24-P3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V ac, 24V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Quick Connect

Current Rating

1kA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, UL, CSA

Bezel Material

Plastic

COO (Country of Origin):
DE

C22 Compact LED Pilot Lights With Flying Lead


Eaton C22 compact pilot lights with flying lead offers bright LED units and modern lenses designed to create a bright and visible indicating light. The C22 series pilot lights LEDs ensure high-quality brightness and up to 100000 hours of LED illumination.

Features and Benefits


0.5 m or 1 m flying lead with M12A 4 pole connector

LED illumination

Heavy-duty corrosion resistant construction

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy