Eaton, Panel Mount Green LED Push Button Switch, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Round

Subtotal (1 unit)*

$101.48

(exc. GST)

$111.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.48

*price indicative

RS Stock No.:
229-830
Mfr. Part No.:
121700 C22S-DRL-XG-K10-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Voltage

24V

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Pilot Light Shape

Round

Standards/Approvals

UL 508 IEC/EN 60947-5-1 UL E29184 UL NKCR CSA CSA Class No.:321103 CE CSA-C22.2 No. 14-05 and 94-M91 VDE 0660 CSA 165628 U

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from the Moeller series offers a reliable and innovative solution for various control applications. Designed with a maintained switching function, the flat actuator ensures consistent performance in demanding environments. It features a striking green LED that clearly indicates operational status, enhancing visibility and user interaction. Constructed with robust materials, this actuator guarantees durability, making it ideal for both industrial and commercial settings. Its easy installation and versatile design allow users to position it as required, providing optimal flexibility. Backed by essential certifications, this product ensures compliance with industrial standards, making it a trustworthy choice for professionals seeking quality and reliability.

Illuminated for clear operational visibility

Flat design complements various installations

Compliant with multiple industry certifications

Screw connection type for easier wiring

Durable construction withstands demanding usage

Designed for maintained function to enhance control

Wide ambient operating temperature range for versatile environments

Green light colour for improved identification

Suitable for illumination purposes, adding practical features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy