Eaton, Panel Mount White LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Dome
- RS Stock No.:
- 230-458
- Mfr. Part No.:
- 121702 C22S-DRL-XW-K10-120
- Brand:
- Eaton
Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
- RS Stock No.:
- 230-458
- Mfr. Part No.:
- 121702 C22S-DRL-XW-K10-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA File No.:165628 CE CSA IEC/EN 60947-5-1 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 UL CSA Class No.:321103 UL Category Control No.:NKCR UL 508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Push Button Switch | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA File No.:165628 CE CSA IEC/EN 60947-5-1 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 UL CSA Class No.:321103 UL Category Control No.:NKCR UL 508 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator merges functionality with aesthetic design in a compact form. Engineered to offer a flat maintained operation, it is ideal for a variety of applications where reliable control is paramount. The actuator features a striking white LED output, paired with a sleek black bezel that not only enhances appearance but also durability. The robust design ensures protection against harsh environmental conditions, making it suitable for both indoor and outdoor installations. With a rated operational voltage of 120 V AC, this actuator is equipped to handle demanding environments while assuring safety and compliance with industry standards. Its screw connection type guarantees ease of installation and stability, enabling seamless integration into your existing systems.
Illuminated output offers enhanced visibility in dark environments
Flat design contributes to a modern aesthetic
Screw connection ensures secure and reliable installations
IP67/IP69K rated provides robust protection against dust and water ingress
Mechanical lifespan of 1,000,000 operations promotes long-term reliability
Actuating force of 5 N ensures intuitive operation
Compatible with illumination, enhancing usability
No button plate simplifies the design while maintaining functionality
Related links
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP69K Round, 120V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount White LED Indicator IP69K Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
