Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Round
- RS Stock No.:
- 230-533
- Mfr. Part No.:
- 121633 C22-L-XG-24
- Brand:
- Eaton
Subtotal (1 unit)*
$55.43
(exc. GST)
$60.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.43 |
*price indicative
- RS Stock No.:
- 230-533
- Mfr. Part No.:
- 121633 C22-L-XG-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR CSA Class No.:321103 CSA File No.:165628 CE IEC/EN 60947-5-1 VDE 0660 CSA UL 508 UL File No.:E29184 U | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR CSA Class No.:321103 CSA File No.:165628 CE IEC/EN 60947-5-1 VDE 0660 CSA UL 508 UL File No.:E29184 U | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Indicator Light combines functionality and aesthetic precision, making it an ideal choice for a variety of applications. Designed with a flat profile and vibrant green LED illumination, this indicator light stands out while ensuring optimal visibility. Its robust construction features a screw connection for secure installation, alongside a compact design that fits standard fittings flawlessly. This product is particularly versatile, functioning effectively within a wide operational temperature range, ensuring reliability in both challenging and standard environments. With certifications including CSA and UL, this indicator light not only adheres to high safety standards but also exemplifies the quality synonymous with Eaton. Whether you're updating existing equipment or designing new installations, the C22 Indicator Light is a dependable and stylish solution for your signalling needs.
Robust screw connection ensures secure and stable installation
Flat design provides a modern aesthetic, suitable for various settings
Green LED offers clear visibility in both daylight and low-light conditions
Operates effectively within a wide temperature range for diverse environments
Certified by both CSA and UL, reflecting compliance with stringent safety standards
Compact specifications make it ideal for installations with limited space
Versatile mounting options to suit different applications
Designed for durability to withstand environmental challenges
Related links
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 24V
- Eaton Panel Mount Green LED Push Button Switch IP69K Round, 24V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V
- Eaton Panel Mount Green LED Indicator IP67 Round, 230V
- Eaton Panel Mount Green LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V ac/dc
- Eaton Panel Mount Green White 22.5 mm Cutout 24V
