PUI Audio 83 dBA Surface Continuous Internal Magnetic Buzzer Component 3 V dc Min 6.5V dc Max
- RS Stock No.:
- 276-767
- Mfr. Part No.:
- SMI-1027-T-5V-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$4.20
(exc. GST)
$4.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 690 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.20 | - |
| 10 - 99 | $3.75 | 10% |
| 100 - 499 | $3.48 | 17% |
| 500 - 999 | $3.21 | 23% |
| 1000 + | $2.63 | 37% |
*price indicative
- RS Stock No.:
- 276-767
- Mfr. Part No.:
- SMI-1027-T-5V-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 6.5V dc | |
| Sound Level | 83dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Frequency | 2700Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 6.5V dc | ||
Sound Level 83dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum Frequency 2700Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 83dBA Sound Level, 5.2mm Height - SMI-1027-T-5V-R
This magnetic buzzer component provides a Compact audible signalling solution for electronic systems requiring a continuous tone. Designed for surface mounting on PCBs, it delivers a defined sound output and operates across a modest supply range suitable for control and monitoring equipment in industrial contexts.
Features and Benefits:
• Emits a continuous tone at a maximum frequency of 2700 Hz enabling clear alarm signalling
• Produces sound pressure level of 83 dBA for audible alerts in noisy environments
• Accepts supply voltages from 3V to 6.5V DC allowing flexible drive arrangements
• Rated for maximum ambient temperatures up to 85 °C for harsh-condition use
• Surface mount configuration supports automated PCB assembly processes
• Produces sound pressure level of 83 dBA for audible alerts in noisy environments
• Accepts supply voltages from 3V to 6.5V DC allowing flexible drive arrangements
• Rated for maximum ambient temperatures up to 85 °C for harsh-condition use
• Surface mount configuration supports automated PCB assembly processes
Applications
• Suitable for audible alerts in factory automation control panels
• Ideal for status indication in instrumentation and control modules
• Used with safety and alarm circuits in electrical enclosures
• Can be used for notification tones in mechanical equipment interfaces
• Ideal for status indication in instrumentation and control modules
• Used with safety and alarm circuits in electrical enclosures
• Can be used for notification tones in mechanical equipment interfaces
What drive method is required to produce sound?
The unit includes an internal drive mechanism so an external drive circuit is not required to generate its continuous tone output.
How does its mechanical form factor aid installation?
Its low-profile construction and surface-mount design permit Compact PCB layouts and compatibility with SMT placement and reflow processes.
Which environmental standards apply to its material composition?
The component conforms to RoHS and REACH chemical and material regulations, limiting certain restricted substances.
What tonal behaviour should designers expect during operation?
It delivers a steady continuous tone rather than intermittent or pulsed sounds, suitable for sustained alert conditions.
Related links
- PUI Audio 80 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 9.7 mm 2 V dc Min 9.7 mm 5mm 5V dc Max
- PUI Audio 88 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 12.8 mm 4 V dc Min 12.8 mm 6.5mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 83 dBA Through Hole Continuous Buzzer 6 V dc Min 15 V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
