PUI Audio 80 dBA Surface Continuous Internal Magnetic Buzzer Component 9.7 mm 2 V dc Min 9.7 mm 5mm 5V dc Max
- RS Stock No.:
- 276-769
- Mfr. Part No.:
- SMI-1027-TW-3V-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.90
View bulk pricing optionsSubtotal (1 unit)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 725 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.58 | - |
| 10 - 99 | $5.89 | $6.90 |
| 100 - 499 | $5.43 | $115.00 |
| 500 - 999 | $5.03 | $775.00 |
| 1000 + | $4.08 | $2,500.00 |
*price indicative
- RS Stock No.:
- 276-769
- Mfr. Part No.:
- SMI-1027-TW-3V-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 2V dc | |
| Maximum Supply Voltage | 5V dc | |
| Sound Level | 80dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 9.7mm | |
| Length | 9.7mm | |
| Maximum Frequency | 3000Hz | |
| Minimum Frequency | 2300Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 2V dc | ||
Maximum Supply Voltage 5V dc | ||
Sound Level 80dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 9.7mm | ||
Length 9.7mm | ||
Maximum Frequency 3000Hz | ||
Minimum Frequency 2300Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 80dBA Sound Level, 2300 to 3000Hz Frequency Range - SMI-1027-TW-3V-R
This magnetic buzzer component provides a Compact audible alert solution for low-voltage electronic systems. Designed for surface-mount assembly, it produces a continuous audible tone suitable for signalling and alarm functions in control and monitoring equipment. The device operates within a modest voltage range and is intended for integration onto populated boards where a clear, high-output sound source is required.
Features and Benefits:
• Operates between 2V DC and 5V DC allowing low-voltage use
• Emits 2300Hz to 3000Hz tone for clear auditory recognition
• Produces 80dBA sound level to ensure audible alerts
• Surface-mount package for automated PCB assembly
• Maximum operating temperature 85°C for elevated environments
• Complies with RoHS and REACH to meet material restrictions
• Emits 2300Hz to 3000Hz tone for clear auditory recognition
• Produces 80dBA sound level to ensure audible alerts
• Surface-mount package for automated PCB assembly
• Maximum operating temperature 85°C for elevated environments
• Complies with RoHS and REACH to meet material restrictions
Applications
• Suitable for alarm and notification circuits in automation panels
• Ideal for status indicators in embedded control systems
• Used for audible alerts in industrial monitoring equipment
• Can be used for warning signals on battery-powered devices
• Used with Compact consumer electronics requiring loud alerts
• Ideal for status indicators in embedded control systems
• Used for audible alerts in industrial monitoring equipment
• Can be used for warning signals on battery-powered devices
• Used with Compact consumer electronics requiring loud alerts
What mounting method does it require on a PCB?
It is designed for surface-mount installation compatible with SMD assembly flows.
How tall is the component when fitted to a board?
The device has a height of 5mm above the PCB once mounted.
What acoustic performance can be expected at close range?
Measured sound output reaches approximately 80dBA under standard test conditions.
What frequency range does the tone occupy?
The continuous tone operates between 2300Hz and 3000Hz for reliable human perception.
Which supply voltages will activate the sounder?
It functions across a supply range from 2V DC up to 5V DC.
Related links
- PUI Audio 83 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 3 V dc Min 6.5 V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
- PUI Audio 88 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 12.8 mm 4 V dc Min 12.8 mm 6.5mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 3 V dc Min 16V dc Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 5 V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
