PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- RS Stock No.:
- 276-813
- Mfr. Part No.:
- AI-1223-TWT-5V-R
- Brand:
- PUI Audio
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.56 |
| 10 - 99 | $5.92 |
| 100 - 499 | $5.47 |
| 500 - 999 | $5.05 |
| 1000 + | $4.13 |
*price indicative
- RS Stock No.:
- 276-813
- Mfr. Part No.:
- AI-1223-TWT-5V-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 85dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 9.5mm | |
| Length | 12mm | |
| Width | 12mm | |
| Maximum Frequency | 2600Hz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 85dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Height 9.5mm | ||
Length 12mm | ||
Width 12mm | ||
Maximum Frequency 2600Hz | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 12mm Height, 85dBA Sound Level - AI-1223-TWT-5V-R
This magnetic buzzer component provides an audible continuous tone for signalling in control and alerting systems. Designed for through-hole PCB mounting and driven internally, it operates within low-voltage environments to deliver a consistent alert tone suitable for industrial and electronic assemblies.
Features and Benefits:
• Continuous tone between 2000 Hz and 2600 Hz for clear alarm signalling
• Operates from 4V to 7V DC for low-voltage system compatibility
• Sound output 85 dBA to ensure high SPL audible indication
• Rated to 85 °C for use in elevated temperature conditions
• REACH and RoHS compliance for material safety requirements
• Operates from 4V to 7V DC for low-voltage system compatibility
• Sound output 85 dBA to ensure high SPL audible indication
• Rated to 85 °C for use in elevated temperature conditions
• REACH and RoHS compliance for material safety requirements
Applications
• Suitable for machine-control panel audible alerts in factory automation
• Ideal for safety warning devices in electrical cabinets
• Used for status indication in embedded electronics projects
• Can be used for alarm systems in HVAC and building services
• Ideal for safety warning devices in electrical cabinets
• Used for status indication in embedded electronics projects
• Can be used for alarm systems in HVAC and building services
What mounting method is required for installation?
It uses through-hole mounting so terminals pass through the PCB for soldering and mechanical retention.
How should supply voltage be selected for reliable operation?
Choose a supply between the stated minimum and maximum to maintain correct tone and prevent overvoltage stress.
What type of acoustic output can be expected during continuous operation?
A steady continuous tone is produced at the specified frequency range and sound pressure level for persistent alerts.
Are there environmental limits for routine use?
The component is rated for operation up to the maximum temperature Value provided, and should be used within that thermal limit to avoid degradation.
Related links
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
