PUI Audio 83 dBA Through Hole Continuous Buzzer 6 V dc Min 15V dc Max
- RS Stock No.:
- 475-519
- Mfr. Part No.:
- LAI-1441-TB-WP
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$11.19
(exc. GST)
$12.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.19 | - |
| 10 - 49 | $9.85 | 11% |
| 50 - 99 | $8.85 | 20% |
| 100 + | $6.98 | 37% |
*price indicative
- RS Stock No.:
- 475-519
- Mfr. Part No.:
- LAI-1441-TB-WP
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 83dBA | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 83dBA | ||
Tone Type Continuous | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Supply Current 12mA | ||
- COO (Country of Origin):
- CN
PUI Audio Buzzer, 83dBA Sound Level, 6 to 15V Supply Voltage - LAI-1441-TB-WP
This buzzer is a Compact audible signalling device designed for electronic notification in industrial and commercial systems. It produces a continuous audible alert and is intended for through-hole PCB mounting in control panels and equipment where a small, steady tone is required. The unit operates within a moderate DC supply range suitable for standard control circuits.
Features and Benefits:
• Continuous tone delivery provides consistent alarm signalling
• Operates from 6 to 15V DC allowing flexible supply integration
• Draws 12 mA supply current for energy-efficient indication
• Emits 83 dBA sound level for clear audible presence in noisy environments
• Withstands -20 to 100 °C ambient temperatures for wide-range deployment
• Meets RoHS requirements to align with material restrictions
• Operates from 6 to 15V DC allowing flexible supply integration
• Draws 12 mA supply current for energy-efficient indication
• Emits 83 dBA sound level for clear audible presence in noisy environments
• Withstands -20 to 100 °C ambient temperatures for wide-range deployment
• Meets RoHS requirements to align with material restrictions
Applications
• Suitable for alerting functions in factory automation panels
• Ideal for alarm indication in test and measurement rigs
• Used with control boards requiring through-hole audio indicators
• Can be used for notification in HVAC and electrical enclosures
• Used for warning alerts in mechanical systems and machinery cabinets
• Ideal for alarm indication in test and measurement rigs
• Used with control boards requiring through-hole audio indicators
• Can be used for notification in HVAC and electrical enclosures
• Used for warning alerts in mechanical systems and machinery cabinets
What mounting method is available for circuit integration?
It uses a through-hole mount suitable for soldering to PCBs and secure mechanical retention.
How loud is the device in typical installations?
The output level is 83 dBA measured at the specified test distance, providing noticeable alerts in moderate-noise settings.
What supply constraints should be observed for reliable operation?
The unit must be powered between 6V and 15V DC to maintain the continuous tone and specified current draw.
Can it operate in outdoor or temperature-extreme locations?
The operating range spans -20 to 100 °C, permitting use in a wide variety of indoor and sheltered industrial environments.
Related links
- PUI Audio 95 dBA Panel Mount Continuous Buzzer 3 V dc Min 15 V dc Max
- PUI Audio 104 dBA Panel Mount Continuous Buzzer 3 V dc Min 15 V dc Max
- PUI Audio 85 dBA Panel Mount Continuous Buzzer 3 V dc Min 15 V dc Max
- PUI Audio 83 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 3 V dc Min 6.5 V dc Max
- PUI Audio 95 dBA Lead Wire Continuous Buzzer 3 V dc Min 15 V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
- PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 110 dBA Through Hole Continuous Internal 30.2 mm Piezo Buzzer Component 30.2 mm 3 V dc Min 20V dc Max
