RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS Stock No.:
- 181-2748
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.43
(exc. GST)
$41.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $7.486 | $37.43 |
| 250 - 495 | $7.30 | $36.50 |
| 500 + | $7.196 | $35.98 |
*price indicative
- RS Stock No.:
- 181-2748
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 90dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6mm | |
| Standards/Approvals | RoHS2.0 | |
| Termination Style | Surface Mount | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 12mA | |
| Minimum Frequency | 3.5kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 90dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 6mm | ||
Standards/Approvals RoHS2.0 | ||
Termination Style Surface Mount | ||
Maximum Frequency 4.5kHz | ||
Supply Current 12mA | ||
Minimum Frequency 3.5kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -40°C to +85°C and voltage range of 3V dc to 15V dc.
Sound Level 90dB
Tone Type Continuous
Diameter 17mm
Height 6mm
Related links
- RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 90 dB Surface Mount Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16 V dc Max
- RS PRO 90 dB Panel Mount Continuous Internal 17 mm Piezo Buzzer Component 33 mm 3 V dc Min 16V dc Max
- RS PRO 100 dB Through Hole Continuous Internal 14 mm Piezo Buzzer Component 5 V dc Min 15V dc Max
- RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Through Hole Continuous Internal 15.5 mm Piezo Buzzer Component 24 mm 1.5 V dc Min 15V dc Max
