Extech MD10 Non-Contact Magnetic Field Detector
- RS Stock No.:
- 288-0339
- Mfr. Part No.:
- MD10
- Brand:
- Extech
Subtotal (1 unit)*
$55.24
(exc. GST)
$60.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.24 |
*price indicative
- RS Stock No.:
- 288-0339
- Mfr. Part No.:
- MD10
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Non-Contact Magnetic Field Detector | |
| Indicator Type | Magnetic Field | |
| Battery Type | AAA | |
| Standards/Approvals | CE | |
| Power Source | Battery | |
| Width | 25mm | |
| Height | 21mm | |
| Hazardous Area Certification | No | |
| Weight | 48g | |
| Length | 159mm | |
| Model Number | MD10 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Non-Contact Magnetic Field Detector | ||
Indicator Type Magnetic Field | ||
Battery Type AAA | ||
Standards/Approvals CE | ||
Power Source Battery | ||
Width 25mm | ||
Height 21mm | ||
Hazardous Area Certification No | ||
Weight 48g | ||
Length 159mm | ||
Model Number MD10 | ||
- COO (Country of Origin):
- CN
The FLIR non-contact magnet detector with a built-in flashlight, designed to detect magnetic fields without direct contact. Its compact size and convenient pocket clip make it easy to carry around for various applications.
It has Blue LED indicator for visual magnetic field indication
Built-in bright flashlight for use in dimly lit areas
Detection range of 63H, 98H, 401H, 810H for versatile applications
Low battery indicator for timely replacement
Complete with two AAA batteries for immediate use
Related links
- RS PRO ATEX Magnetic Field Detector 0.3 mT
- Non Contact Voltage & Magnetic Field Indicators
- SKF TKED 1 Magnetic Field Detector
- RS PRO Magnetic Field Detector 3 mT 1000 V ac
- RS PRO IVP-1 Non-Contact Voltage Detector, 100 V ac to 1000 V ac
- Martindale TEK 200 Magnetic Field Detector 10 mT, 100 V ac to 600 V ac
- RS PRO Non-Contact Voltage Indicator
- Stanley FMHT82567-0 Non-Contact Voltage Detector, 20 V to 1000 V
