Festo Vacuum Generator, 950 μm nozzle, 3.5 bar 21.8 L/min, VN series

Subtotal (1 unit)*

$569.29

(exc. GST)

$626.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.29

*price indicative

RS Stock No.:
203-6208
Mfr. Part No.:
VN-10-H-T3-PQ2-VQ2-RO1-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

21.8L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

950μm

Series

VN

Silencer

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

50°C

Standards/Approvals

ISO8573-1:2010 (7:4:4)

Hazardous Area Certification

No

Model Number

532640

COO (Country of Origin):
HU

Festo Series VN Vacuum Generator, 21.8 L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-10-H-T3-PQ2-VQ2-RO1-B, Numeric Part Number: 532640


This vacuum generator delivers compact, pneumatic suction for industrial automation and handling tasks. Designed for use with quick-connect fittings, it provides a quiet suction source suitable for control panels and pick-and-place equipment, operating within standard compressed-air environments and rated for moderate ambient temperatures.

Features and Benefits:


• 0.95mm nozzle gives focused pick-up capability • 21.8L/min maximum suction flow supports steady handling • 3.5bar maximum vacuum pressure enables strong grip forces • QS inlet enables Rapid connection and simple installation • Built-in silencer reduces audible disturbance at the source • Rated up to 50°C for use in warmer process areas

Applications


• Suitable for end-of-arm tooling in pick-and-place systems • Ideal for PCB and component handling in electronics assembly • Used for small-part transfer on automated conveyors • Can be used for panel or sheet handling in mechanical workshops

What connection type will I need to fit this to my pneumatic line?


It uses a QS standard inlet thread for quick-connect pneumatic tubing and fittings.

How does the silencer affect maintenance intervals?


The integrated silencer reduces particulate ejection and noise, requiring periodic inspection for debris to maintain flow performance.

Can it operate near higher-temperature equipment?


It is rated to function continuously at ambient temperatures up to 50°C without derating.

What Air quality specification should the supply meet?


The device complies with ISO 8573-1:2010 class 7:4:4, so supply Air should match or exceed that purity level for reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy