PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- RS Stock No.:
- 276-807
- Mfr. Part No.:
- AI-1027-TWT-5V-2-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.51 | - |
| 10 - 99 | $3.19 | 9% |
| 100 - 499 | $2.93 | 16% |
| 500 - 999 | $2.73 | 22% |
| 1000 + | $2.21 | 37% |
*price indicative
- RS Stock No.:
- 276-807
- Mfr. Part No.:
- AI-1027-TWT-5V-2-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 82dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 9.6mm | |
| Length | 9.6mm | |
| Height | 5mm | |
| Maximum Frequency | 3030Hz | |
| Minimum Frequency | 2430Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 82dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Width 9.6mm | ||
Length 9.6mm | ||
Height 5mm | ||
Maximum Frequency 3030Hz | ||
Minimum Frequency 2430Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 5mm Height, 82dBA Sound Level - AI-1027-TWT-5V-2-R
This magnetic buzzer component provides a Compact audible signalling solution for electronic and industrial systems, producing a continuous tone intended for alarms and alerts. It operates from a low-voltage DC supply and is designed for straightforward mounting in through-hole configurations, making it suitable for control panels and instrumentation where a clear, constant audio alert is required.
Features and Benefits:
• Operates from 3 to 7V supply for versatile power-source compatibility
• Produces 2430 to 3030Hz output for distinct tonal recognition
• Delivers 82dBA sound level to ensure high audibility
• Built to withstand ambient temperatures up to 70°C for warm environments
• Internal drive reduces external component count and simplifies integration
• Produces 2430 to 3030Hz output for distinct tonal recognition
• Delivers 82dBA sound level to ensure high audibility
• Built to withstand ambient temperatures up to 70°C for warm environments
• Internal drive reduces external component count and simplifies integration
Applications
• Suitable for machinery alarm circuits requiring continuous tone alerts
• Ideal for control cabinets needing a through-hole magnetic buzzer
• Used with automation panels where Compact audible signalling is necessary
• Can be used for safety warning systems in electrical assemblies
• Ideal for control cabinets needing a through-hole magnetic buzzer
• Used with automation panels where Compact audible signalling is necessary
• Can be used for safety warning systems in electrical assemblies
What mounting approach does it require?
It uses through-hole mounting for secure PCB attachment and reliable mechanical connection in assemblies.
How does the device affect board layout considerations?
Its internal drive removes the need for separate driver circuitry, reducing component count and easing space planning on populated boards.
What environmental limits should be observed during installation?
Operate the component below its maximum rated temperature of 70°C to maintain specified performance.
How consistent is the tone across supply variations?
The audible frequency range spans from 2430Hz to 3030Hz while operating within the specified 3 to 7V supply window, maintaining a continuous tone characteristic.
- RS Stock No. 0276807P
- Mfr. Part No. AI-1027-TWT-5V-2-R
Each (Supplied in a Tray)
$3.51
- RS Stock No. 0276808
- Mfr. Part No. AI-1027-TWT-5V-R
Each
$5.51
- RS Stock No. 0276808P
- Mfr. Part No. AI-1027-TWT-5V-R
Each (Supplied in a Tray)
$5.51
- RS Stock No. 0276810
- Mfr. Part No. AI-1223-TWT-3V-2-R
Each
$2.69
Related links
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max
- PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 87 dBA Through Hole External Piezo Buzzer Transducer 9 mm 3 V Min 12 mm 12mm 7V Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max











