WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 288-5172
- Mfr. Part No.:
- 236-746-1
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$88.73
(exc. GST)
$97.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $88.73 | $0.887 |
*price indicative
- RS Stock No.:
- 288-5172
- Mfr. Part No.:
- 236-746-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Depth | 14mm | |
| Width | 7.2mm | |
| Series | 236 | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Depth 14mm | ||
Width 7.2mm | ||
Series 236 | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB terminal block. It has nominal cross section of 2.5 mm² and pin spacing 5 or 5.08 mm. It has 1-pole and CAGE CLAMP connection technology.
Modular PCB terminal blocks with CAGE CLAMP connection
Versions with Ex approval
For custom PCB terminal strip assemblies
Operating tools for factory wiring
Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.50
- RS Stock No. 2885171
- Mfr. Part No. 236-404-1
1 Box of 55
$261.25
- RS Stock No. 2885182
- Mfr. Part No. 255-401-1
1 Box of 100
$107.35
- RS Stock No. 2885183
- Mfr. Part No. 255-744-1
1 Box of 100
$120.65
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row












