WAGO 236 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 70 units)*

$376.84

(exc. GST)

$414.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$376.84$5.383

*price indicative

RS Stock No.:
221-166
Mfr. Part No.:
236-403/000-009/999-950
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Light Grey

Voltage

176V

Width

17.3mm

Series

236

Standards/Approvals

No

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for high-performance connectivity in various applications, boasting a 2.5 mm² capacity and a pin spacing of 5/5.08 mm. This product is essential for users seeking reliability and versatility in terminal connections. Its robust CAGE CLAMP technology ensures secure and efficient electrical connections, facilitating easy operation for both solid and fine-stranded conductors.

Utilises a compact design to save valuable PCB space

Offers a variety of pole numbers for greater versatility

Designed for extreme temperature ranges for robust performance

Compliant with environmental regulations for peace of mind

1 Box of 100
$104.17
1 Box of 100
$77.44
1 Box of 100
$87.69
1 Box of 20
$453.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy