WAGO 255 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 288-5183
- Mfr. Part No.:
- 255-744-1
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$117.80
(exc. GST)
$129.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $117.80 | $1.178 |
*price indicative
- RS Stock No.:
- 288-5183
- Mfr. Part No.:
- 255-744-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Blue | |
| Voltage | 30V | |
| Width | 7.8mm | |
| Standards/Approvals | RoHS | |
| Series | 255 | |
| Length | 18.2mm | |
| Depth | 18.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Blue | ||
Voltage 30V | ||
Width 7.8mm | ||
Standards/Approvals RoHS | ||
Series 255 | ||
Length 18.2mm | ||
Depth 18.3mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB terminal block having push-button. It has nominal cross section of 2.5 mm² and pin spacing 5 or 5.08 mm.
PCB terminal blocks with push-buttons and CAGE CLAMP connection
Versions with Ex approval
Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Ideal for in-the-field wiring thanks to simplified push-button actuatio
Related links
- WAGO 255 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-405
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
